text.skipToContent text.skipToNavigation

Manufacturer Part #

PMPB29XNE,115

PMPB29XNE Series 30 V 33 mOhm Single N-Channel TrenchMOS FET - DFN-2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 33mΩ
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 12.4nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Web Price
3,000
$0.265
6,000
$0.25
9,000
$0.24
12,000
$0.225
15,000+
$0.215