text.skipToContent text.skipToNavigation

Manufacturer Part #

PMPB29XPE,115

PMPB29 Series 20 V 5 A 32.5 mOhm Single P-Channel Trench Mosfet - DFN2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 32.5mΩ
Rated Power Dissipation: 1.7W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 5A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 91ns
Rise Time: 53ns
Fall Time: 46ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.68V
Input Capacitance: 2970pF
Package Style:  SOT-1220
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Web Price
3,000
$0.26
6,000
$0.25
9,000
$0.235
12,000+
$0.225
Product Variant Information section