text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV27UPER

PMV27UPER Series 20 V 4.5 A Surface Mount P-Channel TrenchMOS FET - TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 490|mW
Qg Gate Charge: 14.7nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4.5A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 83ns
Rise Time: 30ns
Fall Time: 39ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Height - Max: 1mm
Length: 3mm
Input Capacitance: 1820pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
9000
Multiple Of:
3000
Total
$1,557.00
USD
Quantity
Web Price
3,000
$0.215
6,000
$0.175
9,000
$0.173
12,000
$0.172
15,000+
$0.171
Product Variant Information section