text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV30UN2R

PMV30UN2R Series 20 V 32 mOhm 490 mW 6.2 nC N-Channel TrenchMOS FET - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 490mW
Qg Gate Charge: 6.2nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.2A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 35ns
Rise Time: 26ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.65V
Technology: Si
Input Capacitance: 655pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$315.00
USD
Quantity
Web Price
3,000
$0.105
6,000
$0.0856
12,000
$0.0842
15,000+
$0.0838