PMV40UN2R in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV40UN2R

PMV40UN2 Series 30 V 44 mOhm 3.7 A SMT N-Channel TrenchMOS FET - TO-236AB

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Nexperia PMV40UN2R - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 44mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 7nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.064
9,000
$0.0624
12,000
$0.062
30,000
$0.0607
45,000+
$0.0594