text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV48XPAR

PMV48XPAR Series -20 V -3.5 A 0.055 Ohm SMT P-Channel TrenchMOS FET - SOT-23

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 510|mW
Qg Gate Charge: 8.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$540.90
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0722
9,000
$0.0601
15,000
$0.0594
30,000
$0.0586
60,000+
$0.0578
Product Variant Information section