text.skipToContent text.skipToNavigation

Manufacturer Part #

PMZ1000UN,315

N-Channel 30 V 1 Ohm 0.89 nC SMT TrenchMOS standard level FET - SOT-883

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 350|mW
Qg Gate Charge: 0.89nC
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,216.00
USD
Quantity
Web Price
10,000
$0.0749
20,000
$0.0608
30,000
$0.0603
40,000+
$0.0599
Product Variant Information section