text.skipToContent text.skipToNavigation

Manufacturer Part #

PMZ1200UPEYL

PMZ1200UPEYL Series 30 V 1.4 Ohm 1.2 nC SMT P-Channel TrenchMOS FET - SOT-883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 310mW
Qg Gate Charge: 0.7nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 410mA
Turn-on Delay Time: 3ns
Turn-off Delay Time: 14ns
Rise Time: 4ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 43.2pF
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Web Price
10,000
$0.104
20,000
$0.0847
30,000
$0.084
40,000+
$0.0835
Product Variant Information section