text.skipToContent text.skipToNavigation

Manufacturer Part #

PMZ390UN,315

PMZ390UN Series 30 V 460 mOhm N-Channel TrenchMOS Standard Level FET - SOT-883

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 460mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 0.89nC
Package Style:  SOT-883
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,810.00
USD
Quantity
Web Price
10,000
$0.181
20,000
$0.146
30,000+
$0.145
Product Variant Information section