text.skipToContent text.skipToNavigation

Manufacturer Part #

PMZB350UPE,315

PMZ350UPE Series 20 V 715 mW 1.9nC Surface Mount P-Channel TrenchMOS FET - DFN-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 450mΩ
Rated Power Dissipation: 715mW
Qg Gate Charge: 1.9nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1.4A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 26ns
Rise Time: 5ns
Fall Time: 9ns
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 0.95V
Technology: Si
Height - Max: 0.4mm
Length: 1.05mm
Input Capacitance: 127pF
Package Style:  DFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,200.00
USD
Quantity
Web Price
10,000
$0.22
20,000+
$0.176
Product Variant Information section