text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN013-100PS,127

PSMN013 Series 100 V 25 mOhm 170 W N-Channel Standard Level MOSFET - TO-220-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 170|W
Qg Gate Charge: 17nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
50
Total
$7,100.00
USD
Quantity
Web Price
50+
$1.42
Product Variant Information section