text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R0-30YLC,115

N-Channel 30 V 1.5 mOhm Surface Mount Logic Level MOSFET - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.15mΩ
Rated Power Dissipation: 272|W
Qg Gate Charge: 103.5nC
Package Style:  LFPAK
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1500
Total
$1.31
USD
Quantity
Web Price
1
$1.31
50
$0.995
100
$0.95
250
$0.89
500+
$0.85