text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R0-30YLEX

30 V 275A (Ta) 224W (Ta) N-Channel Surface Mount ASFET - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN1R0-30YLEX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.11mΩ
Rated Power Dissipation: 224W
Qg Gate Charge: 72nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 275A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 57ns
Rise Time: 20ns
Fall Time: 38ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.86V
Input Capacitance: 4926pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,477.50
USD
Quantity
Web Price
1,500
$0.985
3,000
$0.96
4,500+
$0.935
Product Variant Information section