text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R6-25YLEX

25 V 185A (Ta) 124W (Ta) Surface Mount N-Channel ASFET - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN1R6-25YLEX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 1.88mΩ
Rated Power Dissipation: 124W
Qg Gate Charge: 37nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 185A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 12ns
Rise Time: 72ns
Fall Time: 18ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.91V
Input Capacitance: 2465pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$892.50
USD
Quantity
Web Price
1,500
$0.595
3,000
$0.58
4,500
$0.575
6,000
$0.57
7,500+
$0.55
Product Variant Information section