
Manufacturer Part #
PSMN2R4-30YLDX
PSMN2R4 Series 30 V 100 A 2.4 mOhm N-Channel Logic Level Mosfet - LFPAK-56
Product Specification Section
Nexperia PSMN2R4-30YLDX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PSMN2R4-30YLDX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 2.4mΩ |
Rated Power Dissipation: | 106W |
Qg Gate Charge: | 31.3nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 100A |
Turn-on Delay Time: | 16.3ns |
Turn-off Delay Time: | 17.4ns |
Rise Time: | 27.5ns |
Fall Time: | 13.9ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 1.7V |
Input Capacitance: | 2256pF |
Package Style: | SOT-669 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
1,500
$2.74
3,000+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOT-669
Mounting Method:
Surface Mount