text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN6R5-25YLC,115

PSMN6R5 Series 25 V 6.5 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-56

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 6.5mΩ
Rated Power Dissipation: 48|W
Qg Gate Charge: 17.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 64A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 19ns
Rise Time: 8.6ns
Fall Time: 5.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.54V
Height - Max: 1.05mm
Length: 5mm
Input Capacitance: 1093pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Stock:
4,500
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$360.00
USD
Quantity
Web Price
1,500
$0.24
3,000
$0.195
4,500
$0.192
6,000+
$0.191
Product Variant Information section