text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN6R9-100YSFX

PSMN6R9 Series 100 V 90 A 7 mOhm N-Channel Logic Level Mosfet - LFPAK-56

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 238W
Qg Gate Charge: 50.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 14.8ns
Turn-off Delay Time: 27.6ns
Rise Time: 14.2ns
Fall Time: 16ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.7V
Input Capacitance: 3570pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,417.50
USD
Quantity
Web Price
1,500
$0.945
3,000
$0.77
4,500
$0.76
6,000+
$0.755