text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN7R6-100BSEJ

PSMN7R6 Series 100 V 7.6 mOhm SMT N-Channel Standard Level MOSFET - D2PAK-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 7.6mΩ
Rated Power Dissipation: 296W
Qg Gate Charge: 128nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 75A
Turn-on Delay Time: 31ns
Turn-off Delay Time: 82ns
Rise Time: 48ns
Fall Time: 47ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 7110pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4800
Multiple Of:
800
Total
$11,136.00
USD
Quantity
Web Price
800
$2.90
1,600+
$2.32