text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN8R5-60YS,115

N-Channel 60 V 8 mOhm 39 nC SMT Standard Level Mosfet - LFPAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 8mΩ
Rated Power Dissipation: 106|W
Qg Gate Charge: 39nC
Package Style:  LFPAK
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
1500
Total
$3,510.00
USD
Quantity
Web Price
1,500
$1.46
3,000+
$1.17
Product Variant Information section