text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN8R7-100YSFX

PSMN8R7 Series 100 V 90 A 9 mOhm N-Channel Logic Level Mosfet - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN8R7-100YSFX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 198W
Qg Gate Charge: 38.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 12.5ns
Turn-off Delay Time: 22.5ns
Rise Time: 11ns
Fall Time: 12.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.6V
Input Capacitance: 2758pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,695.00
USD
Quantity
Web Price
1,500
$1.13
3,000+
$1.11
Product Variant Information section