text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN9R5-30YLC,115

PSMN9R5-30YLC Series 30 V 44 A Surface Mount N-Channel MOSFET - SOT-669

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 9.8mΩ
Rated Power Dissipation: 34W
Qg Gate Charge: 10.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 44A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 15ns
Rise Time: 8.8ns
Fall Time: 4.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.66V
Input Capacitance: 681pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
1500
Total
$2,002.50
USD
Quantity
Web Price
1,500
$0.55
3,000
$0.45
4,500
$0.445
6,000+
$0.44
Product Variant Information section