text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN9R8-30MLC,115

Single N-Channel 30 V 12.4 mOhm 5 nC 45 W Silicon SMT Mosfet - LFPAK-33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 12.4mΩ
Rated Power Dissipation: 45W
Qg Gate Charge: 5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 7.4ns
Turn-off Delay Time: 11.7ns
Rise Time: 7.7ns
Fall Time: 5.3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.95V
Technology: Si
Height - Max: 0.9mm
Length: 3.4mm
Input Capacitance: 690pF
Package Style:  LFPAK-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
1500
Total
$2,490.00
USD
Quantity
Web Price
1,500
$0.485
3,000
$0.46
4,500
$0.44
6,000
$0.415
7,500+
$0.395
Product Variant Information section