text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMNR67-30YLEX

30 V 365A (Ta) 333W (Ta) Surface Mount N-Channel ASFET - LFPAK56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMNR67-30YLEX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.7mΩ
Rated Power Dissipation: 333W
Qg Gate Charge: 112nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 365A
Turn-on Delay Time: 64ns
Turn-off Delay Time: 52ns
Rise Time: 124ns
Fall Time: 59ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.79V
Input Capacitance: 8278pF
Package Style:  POWERSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,010.00
USD
Quantity
Web Price
1,500
$1.34
3,000+
$1.31
Product Variant Information section