text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMNR70-30YLHX

PSMNR70 Series 30 V 300 A 0.82 mOhm N-Channel Logic Level Mosfet - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.82mΩ
Rated Power Dissipation: 268W
Qg Gate Charge: 76nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 61ns
Rise Time: 51ns
Fall Time: 45ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Input Capacitance: 8210pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$3,300.00
USD
Quantity
Web Price
1,500+
$2.20
Product Variant Information section