text.skipToContent text.skipToNavigation

Manufacturer Part #

RFD12N06RLESM9A

N-Channel 60 V 17 A 0.071 Ohm Surface Mount UltraFET Power Mosfet - TO-252AA

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 71mΩ
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.72
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.72
50
$0.545
100
$0.52
250
$0.49
500+
$0.465
Product Variant Information section