text.skipToContent text.skipToNavigation

Manufacturer Part #

RFD14N05LSM

N-Channel 50 V 0.1 Ohm Surface Mount Logic Level Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 48|W
Qg Gate Charge: 40nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications

The RFD14N05LSM is a 14 A,50 V, 0.1 Ω, N-Channel Logic Level Power Mosfet. It comes in a Package of TO-252AA and Operting Temperature ranges from -55 °C to 175 °C.

It is manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance.

Features:

  • 14 A, 50 V
  • rDS(ON)= 0.100 Ω
  • Temperature Compensating PSPICE® Model
  • Can be Driven Directly from CMOS, NMOS, andTTL Circuits
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve
  • 175°C Operating Temperature
  • Related Literature
  • TB334 “Guidelines for Soldering Surface MountComponents to PC Boards”

Applications:

  • switching regulators
  • switching converters
  • motor drivers
  • relay drivers
Pricing Section
Global Stock:
27,916
USA:
416
Germany (Online Only):
27,500
866
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Web Price
1
$0.455
125
$0.40
400
$0.39
1,500
$0.375
5,000+
$0.365
Product Variant Information section