text.skipToContent text.skipToNavigation

Manufacturer Part #

RJK0651DPB-00#J5

RJK0651DPB Series N-Channel 60 V 14 mOhm 15 nC Switching MosFet - LFPAK-5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RJK0651DPB-00#J5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 45|W
Qg Gate Charge: 15nC
Mounting Method: Surface Mount
$Features & Applications

The RJK0651DPB is a Silicon N-Channel Power MOS FET Power Switching. Renesas’ world-class line of highly reliable and efficient low-voltage power MOSFETs support advanced power-management designs, for a wide range of applications—from notebook PCs, desktop PCs, and servers to networking equipment and telecommunications systems.

Features:

  • High speed switching
  • Capable of 4.5 V gate drive
  • Low drive current
  • High density mounting
  • Low on-resistance RDS(on) = 11 mΩ typ. (at VGS = 10 V)
  • Pb-free
  • Halogen-free

Applications:

  • Switching Mode Power Supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,075.00
USD
Quantity
Web Price
2,500
$0.83
5,000+
$0.80
Product Variant Information section