text.skipToContent text.skipToNavigation

Manufacturer Part #

RJK1054DPB-00#J5

RJK1054DPB Series N-Channel 100 V 22 mOhm 27 nC Switching MosFet - LFPAK-5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RJK1054DPB-00#J5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 22mΩ
Rated Power Dissipation: 55|W
Qg Gate Charge: 27nC
Mounting Method: Surface Mount
$Features & Applications
The RJK1054DPB is a Silicon N-Channel Power MOS FET Power Switching. Renesas’ world-class line of highly reliable and efficient low-voltage power MOSFETs support advanced power-management designs, for a wide range of applications—from notebook PCs, desktop PCs, and servers to networking equipment and telecommunications systems.

Features:

  • High speed switching
  • LOw drive current
  • Low on-resistance
  • RDS= 17 mΩ typ. (at Vgs=10 V)
  • Pb-Free
  • Halogen-free
  • High density mounting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,600.00
USD
Quantity
Web Price
2,500+
$1.04
Product Variant Information section