text.skipToContent text.skipToNavigation

Manufacturer Part #

RK7002BT116

RK7002B Series 60 V 2.4 Ohm Surface Mount N-Channel Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.07
USD
Quantity
Web Price
1
$0.0733
50
$0.0582
100
$0.0559
500
$0.0508
1,500+
$0.0476
Product Variant Information section