text.skipToContent text.skipToNavigation

Manufacturer Part #

RTF015N03TL

RTF015N03 Series N-Channel 30 V 240 mOhm 0.8 W Surface Mount Mosfet - TUMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 1.6nC
Package Style:  TUMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$600.00
USD
Quantity
Web Price
3,000
$0.20
6,000
$0.164
9,000
$0.163
12,000
$0.162
15,000+
$0.161
Product Variant Information section