text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3080KLGC11

SCT3080KL Series 1200 V 31 A 104 mOhm N-Channel SiC Power Mosfet - TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
ROHM SCT3080KLGC11 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 104mΩ
Rated Power Dissipation: 165|W
Qg Gate Charge: 60nC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
36,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.67
USD
Quantity
Web Price
1
$17.67
5
$17.44
25
$17.22
50
$17.12
150+
$16.83
Product Variant Information section