text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3105KLGC11

N-Channel 1200 V 137 mOhm 24 A 134 W Through Hole SiC Power Mosfet - TO-247N

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 137mΩ
Rated Power Dissipation: 134W
Qg Gate Charge: 51nC
Gate-Source Voltage-Max [Vgss]: 22V
Drain Current: 24A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 31ns
Rise Time: 27ns
Fall Time: 17ns
Gate Source Threshold: 5.6V
Technology: SiC
Input Capacitance: 574pF
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,517.00
USD
Quantity
Web Price
450+
$12.26
Product Variant Information section