
Manufacturer Part #
SI1013R-T1-GE3
Single P-Channel 20 V 1.2 Ohm Surface Mount Power Mosfet - SC-75A
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 1924 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 1.2Ω |
Rated Power Dissipation: | 150|mW |
Qg Gate Charge: | 1.5nC |
Mounting Method: | Surface Mount |
Features & Applications
The SI1013R-T1-GE3 is a P-Channel 1.8 V (G-S) MOSFET.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SC-75A package.
Features:
- Halogen-free According to IEC 61249-2-21 Definition
- High-Side Switching
- Low On-Resistance: 1.2
- Low Threshold: 0.8 V (Typ.)
- Fast Switching Speed: 14 ns
- 1.8 V Operation
- TrenchFET® Power MOSFETs
- 2000 V ESD Protection
- Compliant to RoHS Directive 2002/95/EC
Benefits:
- Ease in Driving Switches
- Low Offset (Error) Voltage
- Low-Voltage Operation
- High-Speed Circuits
- Low Battery Voltage Operation
Applications:
- Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
- Battery Operated Systems
- Power Supply Converter Circuits
- Load/Power Switching Cell Phones, Pagers
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.159
6,000
$0.13
9,000
$0.129
12,000
$0.128
15,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount