text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1016CX-T1-GE3

Si1016CX Series 20 V 396 mOhm Surface Mount N and P-Channel MOSFET - SC-89-6

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 396mΩ/756mΩ
Rated Power Dissipation: 22|W
Qg Gate Charge: 1.3nC/1.65nC
Package Style:  SC-89-6
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.45
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.45
50
$0.26
100
$0.235
500
$0.187
1,500+
$0.16