text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1026X-T1-GE3

Single N-Channel 60 V 3 Ω 250 mW Surface Mount Power Mosfet - SC-89-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 250|mW
Qg Gate Charge: 600pC
Package Style:  SC-89-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.325
100
$0.305
500
$0.265
1,500+
$0.24
Product Variant Information section