text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1026X-T1-GE3

Single N-Channel 60 V 3 Ω 250 mW Surface Mount Power Mosfet - SC-89-6

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 250|mW
Qg Gate Charge: 600pC
Package Style:  SC-89-6
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
201,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$480.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.16
6,000
$0.13
9,000
$0.129
12,000+
$0.128
Product Variant Information section