text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 60V/-60V
Drain-Source On Resistance-Max: 3Ω/8Ω
Rated Power Dissipation: 250|mW
Qg Gate Charge: 750pC/1700pC
Package Style:  SC-89-6
Mounting Method: Surface Mount
Pricing Section
Stock:
360,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.35
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.35
50
$0.275
100
$0.265
500
$0.24
1,500+
$0.225