text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1902DL-T1-E3

Dual N-Channel 20 V 0.385 Ohms Surface Mount Power Mosfet - SOT-363

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.385Ω
Rated Power Dissipation: 270|mW
Qg Gate Charge: 1.2nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
6,000
Germany (Online Only):
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Web Price
3,000
$0.255
6,000
$0.24
9,000+
$0.23