text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2102-TP

N-Channel 20 V 2.1 A 60 mOhm Enhancement Mode Field Effect Transistor - SOT-323

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 0.2W
Qg Gate Charge: 4nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 2.1A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 16ns
Rise Time: 55ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 300pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$192.00
USD
Quantity
Web Price
3,000+
$0.064
Product Variant Information section