text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2301CDS-T1-GE3

P-CH MOSFET SOT-23 20V 112MOHM @ 4.5V - LEAD(PB) AND HALOGEN FREE

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.112Ω
Rated Power Dissipation: 1.6|W
Qg Gate Charge: 10nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
469,606
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.40
50
$0.225
100
$0.205
500
$0.162
1,500+
$0.138