text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2303CDS-T1-GE3

Single P-Channel 30 V 0.19 Ohm Surface Mount Power MosFet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 8nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.43
USD
Quantity
Web Price
1
$0.43
50
$0.295
100
$0.275
500
$0.235
1,500+
$0.215