text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2305B-TP

P-Channel 20 V 4.2 A 60 mOhm Enhancement Mode Field Effect Transistor - SOT-23

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 1.4W
Qg Gate Charge: 7.8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.2A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 22ns
Rise Time: 11ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 740pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$294.00
USD
Quantity
Web Price
3,000
$0.098
60,000
$0.072
90,000
$0.0711
120,000+
$0.0706
Product Variant Information section