text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2305CDS-T1-GE3

Single P-Channel 8 V 0.035 Ohm Surface Mount TrenchFET Power Mosfet - TO-236

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 8V
Drain-Source On Resistance-Max: 0.035Ω
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 30nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$372.00
USD
Quantity
Web Price
3,000
$0.124
6,000
$0.101
9,000
$0.10
12,000
$0.0997
15,000+
$0.0992