
Manufacturer Part #
SI2305CDS-T1-GE3
Single P-Channel 8 V 0.035 Ohm Surface Mount TrenchFET Power Mosfet - TO-236
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1832 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
As part of the Vishay Siliconix commitment to delivering customers with reliable and cost-effective products, we are announcing the expansion of assembly and test capacity in our trade-friendly facility in Kaohsiung, Taiwan on selected LVM Power MOSFETs. The package types included are the TSOP6 and SSOT23. Power MOSFETs shipped from this facility will be tariff-free. This advisory is intended for US based customers and orders.To take advantage of this tariff-free initiative, customers will need to order the parts with a new ordering prefix code�_BE3� (instead of our standard _GE3). The table showing the current and new ordering codes can be found on page 2, 3 and 4 of this document.
Additional Commercial Low Voltage MOSFET Manufacturing & Test CapacityDESCRIPTION OF CHANGE: Vishay is pleased to announce the qualification for manufacturing and test capacity at ASE Technology Holding Co., Ltd, China (ASE, Weihai) for Vishay�s PPAK 1212 and SSOT23 products. ASE, Weihai is a high-quality subcontracting partner for Vishay and has been in production for Vishay Power MOSFET products for over 5 years. ASE, Weihai is certified to ISO9001, ISO/TS16949 and ISO 14001 standards.REASON FOR CHANGE: Capacity expansion.
Product Lifecycle:
Technical Attributes
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 8V |
Drain-Source On Resistance-Max: | 0.035Ω |
Rated Power Dissipation: | 1.7|W |
Qg Gate Charge: | 30nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount