text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2307BDS-T1-E3

Single P-Channel 30 V 0.078 Ohms Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.078Ω
Rated Power Dissipation: 0.75|W
Qg Gate Charge: 15nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,689
USA:
2,689
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.57
USD
Quantity
Web Price
1
$0.57
50
$0.445
100
$0.425
500
$0.385
1,500+
$0.36