text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2323DS-T1-E3

Si2323DS Series 20 V 3.7 A 39 mOhm Surface Mount P-Channel Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2210
Product Specification Section
Vishay SI2323DS-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.039Ω
Rated Power Dissipation: 0.75|W
Qg Gate Charge: 19nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
77
USA:
77
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.04
USD
Quantity
Web Price
1
$1.04
15
$0.93
75
$0.87
300
$0.82
1,500+
$0.75