text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2333CDS-T1-GE3

P-Channel 12 V 0.039 Ohm 2.5 W Surface Mount Power Mosfet - SOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 0.035Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 25nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.47
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.47
50
$0.305
100
$0.285
500
$0.24
1,500+
$0.21