text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3417DV-T1-GE3

P-Channel 30 V 29 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 25.2mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 32nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7.3A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 45ns
Rise Time: 8ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 1350pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
12 Weeks
Total
$0.29
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.285
50
$0.23
100
$0.22
500
$0.199
1,500+
$0.186
Product Variant Information section