text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3430DV-T1-GE3

MOSFET 100V 2.4A 2.0W 170mohm @ 10V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.17Ω
Rated Power Dissipation: 1.14W
Qg Gate Charge: 5.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.8A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 16ns
Rise Time: 11ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.2V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,455.00
USD
Quantity
Web Price
3,000+
$0.485
Product Variant Information section