text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4136DY-T1-GE3

N-CH MOSFET SO-8 BWL 20V 2.5MOHM @10V - LEAD(PB) AND HALOGEN FREE

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 7.8|W
Qg Gate Charge: 73nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$2,062.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.825
5,000+
$0.66
Product Variant Information section